Box Metal, Aluminum Natural Cover Included 9.134" L x 7.953" W (232.00mm x 202.00mm) X 4.370" (111.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316200

DigiKey Part Number
2316200-ND
Manufacturer
Manufacturer Product Number
2316200
Description
BOX ALUM NATURAL 9.13"L X 7.95"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 9.134" L x 7.953" W (232.00mm x 202.00mm) X 4.370" (111.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
9.134" L x 7.953" W (232.00mm x 202.00mm)
Height
4.370" (111.00mm)
Area (L x W)
72.5in² (468cm²)
Design
Cover Included
Material
Color
Natural
Thickness
-
Features
Ports - 8
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7.1 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.