CAD | USD

2316035

2316035

Digi-Key Part Number
277-3144-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2316035
Supplier
Description
DC/DC CONVERTER 25V 9W
Detailed Description
Enclosed DC DC Converter 1 Output 25V - - - 360mA 35V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
19.2V
Voltage - Input (Max)
35V
Voltage - Output 1
25V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
360mA
Power (Watts)
9W
Applications
-
Efficiency
-
Operating Temperature
-40°C ~ 60°C
Mounting Type
DIN Rail
Size / Dimension
4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm)
Approval Agency
cULus
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580