2305004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305004

Digi-Key Part Number
277-14598-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2305004
Supplier
Description
CABLE ASSEMBLY INTERFACE 13.1'
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Interface Cable Assembly Emerson Delta V Series 13.12' (4.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
16, 24
Length
13.12' (4.00m)
For Use With/Related Products
Emerson Delta V Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$190.61000$190.61
10$175.36400$1,753.64
50$162.02040$8,101.02
100$154.39590$15,439.59
Additional Resources
AttributeDescription
Other Names
2305004-ND
277-14598
FLK 16/24/DV-AI/EZ-DR/400
FLK16/24/DV-AI/EZ-DR/400
Standard Package1