CAD | USD

Obsolete item.
cms-photo-not-available
2281681
Digi-Key Part Number
2281681-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2281681
Supplier
Description
INTERFACE MOD DSUB FMALE 15POS
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Features
Label Holder, LED
Voltage - Rated
24VDC
Operating Temperature
-20°C ~ 50°C
Length
2.657"" (67.49mm)
Width
3.031"" (76.99mm)
Wire Gauge
12-24 AWG
Positions / Poles
15
Current Rating (Per Contact)
2.5A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
FLKM-D15 SUB/B/LA
FLKM-D15SUB/B/LA
Standard Package1