cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202635

Digi-Key Part Number
2202635-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2202635
Supplier
Description
COMPONENT HOUSING FILLER PLUGS C
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Plastic, Polyamide Filler Plug 0.364" L x 0.634" W x 0.462" H (9.25mm x 16.10mm x 11.74mm) Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Filler Plug
Features
-
For Use With/Related Products
ME-IO Housing Systems
Size / Dimension
0.364" L x 0.634" W x 0.462" H (9.25mm x 16.10mm x 11.74mm)
Color
Gray
Material
Plastic, Polyamide
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.03100$10.31
Additional Resources
AttributeDescription
Other NamesME-IO 18 8 F-LR 7035
Standard Package10