cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202630

Digi-Key Part Number
2202630-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2202630
Supplier
Description
COMPONENT HOUSING COVER COLOR: L
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Plastic, Polyamide Cover 4.323" L x 0.744" W x 0.480" H (109.80mm x 18.90mm x 12.20mm) Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Cover
Features
-
For Use With/Related Products
ME-IO Housing Systems
Size / Dimension
4.323" L x 0.744" W x 0.480" H (109.80mm x 18.90mm x 12.20mm)
Color
Gray
Material
Plastic, Polyamide
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$4.35900$43.59
Additional Resources
AttributeDescription
Other NamesME-IO 18 8 C 10U 7035
Standard Package10