
2202034 | |
|---|---|
DigiKey Part Number | 2202034-ND |
Manufacturer | |
Manufacturer Product Number | 2202034 |
Description | UM-BASIC/PRO LID-73N KMGY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.19400 | $61.94 |

