
2201805 | |
|---|---|
DigiKey Part Number | 2201805-ND |
Manufacturer | |
Manufacturer Product Number | 2201805 |
Description | ME-IO 18 8 C 7U 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 3.031" L x 0.740" W x 1.024" H (77.00mm x 18.80mm x 26.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.031" L x 0.740" W x 1.024" H (77.00mm x 18.80mm x 26.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |

