
2200158 | |
|---|---|
DigiKey Part Number | 277-14541-ND |
Manufacturer | |
Manufacturer Product Number | 2200158 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 5.602" W x 1.575" H (142.30mm x 40.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 122mm Wide Housing | |
Size / Dimension | 5.602" W x 1.575" H (142.30mm x 40.00mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |

