cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1968510

Digi-Key Part Number
1968510-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1968510
Supplier
Description
TERM BLOCK PLUG 5POS STR 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5 (Mate), 10 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
1.138" (28.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$20.49100$1,024.55
Additional Resources
AttributeDescription
Other NamesTMSTBP 2 5/ 5-STF-5 08 SET
Standard Package50