CAD | USD

cms-photo-not-available

1798883

Digi-Key Part Number
1798883-ND - Tape & Reel (TR)
Manufacturer
Phoenix Contact
Manufacturer Product Number
1798883
Supplier
Description
TERM BLOCK HDR 10POS VERT 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.150"" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Gold
Features
Mating Flange, Pick and Place Cap
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102"" (2.60mm)
Insulation Height
0.362"" (9.20mm)
Voltage - IEC
250V
Current - UL
8A
Voltage - UL
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other NamesMCV 1 5/10-GF-3 81P26AUTHRRNZ1
Standard Package200