CAD | USD

1778829
1778829
1778829
1778829
1778829
Digi-Key Part Number
277-2321-2-ND - Tape & Reel (TR)
277-2321-1-ND - Cut Tape (CT)
277-2321-6-ND - Digi-Reel®
Manufacturer
Phoenix Contact
Manufacturer Product Number
1778829
Supplier
Description
TERM BLOCK HDR 8POS 90DEG 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle - Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
6A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Board Guide, Pick and Place Cap, Solder Retention
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
-
Insulation Height
0.197" (5.00mm)
Voltage - IEC
160 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,656 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.87000$3.87
10$3.56600$35.66
50$3.41760$170.88
100$3.26900$326.90
250$3.17984$794.96