CAD | USD

1770966
1770966
1770966
1770966
1770966
Digi-Key Product Number
277-2087-2-ND
277-2087-1-ND
ManufacturerPhoenix Contact
Manufacturer Product Number1770966
DescriptionTERM BLK 3P TOP ENTRY 2.5MM PCB
Manufacturer Standard Lead Time20 Weeks
Detailed Description3 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Phoenix Contact
SeriesCOMBICON PTSM
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Positions Per Level
3
Pitch
0.098"" (2.50mm)
Mating Orientation
Vertical with Board
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
5A
Voltage
150V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,019 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.18000$1.18
10$1.13000$11.30
50$1.08080$54.04
100$1.05130$105.13
Additional Resources
AttributeDescription
Other Names
277-2087-2
PTSM0,5/3-2,5-VTHRR44
Standard Package310