1706610 | ||
---|---|---|
Digi-Key Part Number | 1706610-ND | |
Manufacturer | ||
Manufacturer Product Number | 1706610 | |
Description | CAP SUNCLIX CBL IP67 PLUG SD | |
Detailed Description | Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Environmental Information | Phoenix Contact Product Compliance |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.22000 | $22.22 |
10 | $21.10100 | $211.01 |
50 | $19.43480 | $971.74 |
100 | $17.76890 | $1,776.89 |
Attribute | Description |
---|---|
Other Names | Q10171084A Q10632771A Q11530988A |
Standard Package | 1 |