
1695977 | ||
---|---|---|
Digi-Key Part Number | 1695977-ND | |
Manufacturer | ||
Manufacturer Product Number | 1695977 | |
Description | CONNECTOR HOOD FOR SENSOR BOX | |
Detailed Description | Rectangular Connectors - Housings Green | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | - | |
Note | Contacts Not Included |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | SACB-C-H1808/16 SACB-C-H180 8/16 |
Standard Package | 1 |