CAD | USD

Obsolete item.
1690xxx

1690341

Digi-Key Part Number
1690341-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1690341
Supplier
Description
CONN HOOD TOP ENTRY SZB24 M32
Detailed Description
Hood Connector Top Entry M32 B24 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B24
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
5.984"" L x 2.244"" W x 3.937"" H (152.00mm x 57.00mm x 100.00mm)
Housing Color
Silver
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Price and Procurement