CAD | USD

1681059

1681059

Digi-Key Part Number
1681059-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1681059
Supplier
Description
SENSOR ACTUATOR BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Connector - Sensor
-
Termination
Wire Leads
Connector - Cable
M12
Cable Length
10m
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other NamesSAC-3P-10 0-PUR/M12FR-2L B
Standard Package1