CAD | USD

Obsolete item.
cms-photo-not-available
1680571
Digi-Key Part Number
1680571-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1680571
Supplier
Description
SENSOR ACTUATOR BOX 6SLOT 5POS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Green
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesSACB-6/12-L-SC
Standard Package1