CAD | USD

Obsolete item.
cms-photo-not-available

1666854

Digi-Key Part Number
1666854-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1666854
Supplier
Description
HOSE POLY 3.28' GRAY 1=1M
Detailed Description
Gray Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose - 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
-
Diameter - Outside
-
Material
Polyamide (PA), Nylon, Halogen Free
Color
Gray
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 110°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
1666854-NDR
HC-WR/PG29
WR-PG29-25M
Standard Package1