CAD | USD

Obsolete item.
1666825
1666825
Digi-Key Part Number
277-4576-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1666825
Supplier
Description
CORRUGATED TUBE SCREW CONNECTION
Detailed Description
Connector Corrugated Tube Screw Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Obsolete
Accessory Type
Corrugated Tube Screw Connector
For Use With/Related Products
Corrugated Plastic Tubing
Specifications
PG21 Thread
Ratings
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Factory Stock : 9

0 In Stock
Additional Resources
AttributeDescription
Other Names
1666825-ND
277-4576
HC-WRV-PG21
Standard Package1