
1658260 | |
|---|---|
DigiKey Part Number | 1658260-ND |
Manufacturer | |
Manufacturer Product Number | 1658260 |
Description | POLISHING FILM |
Customer Reference | |
Detailed Description | Polishing Film X Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polishing Film | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing |

