1607418 | ||
---|---|---|
DigiKey Part Number | 277-7376-ND | |
Manufacturer | ||
Manufacturer Product Number | 1607418 | |
Description | CONN FRAME AND INSERT 31+GND | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 31+Ground Frame and Insert Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | 31+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Frame and Insert | |
Includes | 14 pcs - 6 Coding Profiles, 2 Flanges, 1 Frame, 1 Insert, 4 Screws |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.25000 | $127.25 |
10 | $117.06400 | $1,170.64 |
50 | $108.15720 | $5,407.86 |
100 | $103.06730 | $10,306.73 |