
1586701 | |
|---|---|
DigiKey Part Number | 1586701-ND |
Manufacturer | |
Manufacturer Product Number | 1586701 |
Description | CONN HOOD CPLNG BOTTOM SZB24 M40 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M40 | |
Size / Dimension | 5.354" L x 1.772" W x 3.110" H (136.00mm x 45.00mm x 79.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |














