CAD | USD

Obsolete item.
cms-photo-not-available

1586413

Digi-Key Part Number
1586413-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1586413
Supplier
Description
CONN HOOD SIDE ENTRY SZB16 M25
Detailed Description
Hood Connector Side Entry M25 B16 IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.681"" L x 1.772"" W x 2.992"" H (93.50mm x 45.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180