1517068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1517068

Digi-Key Part Number
277-16549-ND
Manufacturer
Manufacturer Product Number
1517068
Description
SENSOR ACTUATOR BOX 8SLOT 5POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Green
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9120
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$461.93000$461.93
10$323.78800$3,237.88
50$299.15000$14,957.50
100$285.07240$28,507.24
Additional Resources
AttributeDescription
Other Names
277-16549
SACB-8/16-5.0-PUR-SCO
1517068-ND
Standard Package1