1516836
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516836

Digi-Key Part Number
277-16546-ND
Manufacturer
Manufacturer Product Number
1516836
Description
SENSOR ACTUATOR BOX 8SLOT 5POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Green
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9120
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$409.36000$409.36
10$286.94500$2,869.45
50$265.11240$13,255.62
100$252.63690$25,263.69
Additional Resources
AttributeDescription
Other Names
SACB-8/16-L-CSCO
1516836-ND
277-16546
SACB-8/16-L-C SCO
Standard Package1