cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516755

Digi-Key Part Number
1516755-ND
Manufacturer
Manufacturer Product Number
1516755
Description
SENSOR ACTUATOR BOX 6SLOT 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Green
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9120
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$296.05000$296.05
Additional Resources
AttributeDescription
Other Names
SACB-6/12-L-C GG SCO
SACB-6/12-L-CGGSCO
Standard Package1