CAD | USD

cms-photo-not-available

1501760

Digi-Key Part Number
1501760-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1501760
Supplier
Description
CABLE 5COND 22AWG ORANGE 328.1'
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
5 Conductor Multi-Conductor Cable Orange 22 AWG 328.1' (100.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
5
Wire Gauge
22 AWG
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.205"" (5.21mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Orange
Ratings
-
Features
-
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
-
Shield Coverage
-
Voltage
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other NamesSAC-5P-100 0-150/0 34+0 5
Standard Package1