1474382
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1474382

Digi-Key Part Number
277-1474382-ND
Manufacturer
Manufacturer Product Number
1474382
Description
MULTIPLE LIGHT GUIDES, PASSIVE,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Multiple Light Guide
For Use With/Related Products
Multiple Series
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
100 In Stock
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.74000$4.74
10$4.53900$45.39
50$4.41480$220.74
100$4.12590$412.59
250$3.79584$948.96
500$3.50702$1,753.51
1,000$3.34198$3,341.98
2,500$3.13570$7,839.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
277-1474382
MULTIPLE LIGHT GUIDES, PASSIVE,
HS LC-H-D3PL/ R1XC4
Standard Package100