
1474364 | ||
---|---|---|
Digi-Key Part Number | 277-1474364-ND | |
Manufacturer | ||
Manufacturer Product Number | 1474364 | |
Description | SINGLE LIGHT GUIDE, PASSIVE, RIG | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Single Light Guide | |
For Use With/Related Products | Multiple Series |
Resource Type | Link |
---|---|
Datasheets | 1474364 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
10 | $2.50600 | $25.06 |
50 | $2.31480 | $115.74 |
100 | $2.20580 | $220.58 |
250 | $2.06976 | $517.44 |
Attribute | Description |
---|---|
Other Names | 277-1474364 HS LC-D5PL-8,5 SINGLE LIGHT GUIDE, PASSIVE, RIG |
Standard Package | 1 |