1420210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420210

Digi-Key Part Number
1420210-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1420210
Supplier
Description
PANEL MOUNT FRAME FOR LC CONN
Detailed Description
Connector Panel Mount Frame For LC Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
For Use With/Related Products
LC Connectors
Specifications
Duplex
Material
Zinc Die Cast
Color
Silver
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
VS-V1-F-LC-MNNA-PG9-C-S-A1
VSV1FLCMNNAPG9CSA1
Standard Package1