1420207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420207

Digi-Key Part Number
1420207-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1420207
Supplier
Description
PANEL MNT FRAME FOR SCRJ DUPLEX
Detailed Description
Connector Panel Mount Frame For SCRJ Duplex Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
For Use With/Related Products
SCRJ Duplex Connectors
Specifications
Singlemode
Material
Zinc Die Cast
Color
Silver
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000