1420197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420197

Digi-Key Part Number
1420197-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1420197
Supplier
Description
PANEL MNT FRAME FOR SCRJ DUPLEX
Detailed Description
Connector Panel Mount Frame For SCRJ Duplex Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Panel Mount Frame
For Use With/Related Products
SCRJ Duplex Connectors
Specifications
Multimode/POF
Material
Zinc Die Cast
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000