CAD | USD

Quote Required, submit request here.
cms-photo-not-available

1419770

Digi-Key Part Number
1419770-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1419770
Supplier
Description
NETWORK CABLE ETHERNET CAT5 (1 G
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
Cat5, Industrial Environments - IP20
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names
NBC-R4AC/ 5 0-94B US
NBC-R4AC/ 5,0-94B US
Standard Package1