cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419182

Digi-Key Part Number
277-7297-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1419182
Supplier
Description
CONN MOD PLUG 8P8C
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position - Cat5e IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Bayonet Coupling
Shielding
-
Ratings
Cat5e
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
2.978" (75.63mm)
Color
Translucent - Clear
Wire Gauge
24-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.75 A
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
1419182-ND
277-7297
VS-V1-C-RJ45-MNNA-PG9-8-I-5-S
Standard Package1