1415353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415353

Digi-Key Part Number
277-18139-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1415353
Supplier
Description
FO CABLE 12POS 10M
Manufacturer Standard Lead Time
9
Detailed Description
Cable Fiber Optic Q-ODC To Q-ODC 62.5/125 32.8' (10.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
-
Bulk
Part Status
Active
1st Connector
Q-ODC
2nd Connector
Q-ODC
Cable Diameter
-
Cable Type
-
Features
IP68
Fiber Type
62.5/125
Length - Overall
32.8' (10.0m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
1 (Unlimited)
EAR99
8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$904.78000$904.78
10$832.39600$8,323.96
FOC-OP12-OP12-GL02/10
277-18139
1