1415102 | ||
---|---|---|
Digi-Key Part Number | 277-3826-ND | |
Manufacturer | ||
Manufacturer Product Number | 1415102 | |
Description | CONN TERM BLK END PLATE BLUE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Connector End Plate For CLIPLINE MBK Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MBK Series | |
Color | Blue |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.93800 | $19.38 |
50 | $1.81040 | $90.52 |
100 | $1.66560 | $166.56 |
250 | $1.53888 | $384.72 |
500 | $1.46644 | $733.22 |
1,000 | $1.37592 | $1,375.92 |
2,500 | $1.30796 | $3,269.90 |
Attribute | Description |
---|---|
Other Names | D-MBK/E BU 1415102-ND 277-3826 D-MBK/EBU |
Standard Package | 50 |