cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411049

Digi-Key Part Number
1411049-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1411049
Supplier
Description
TERMINATION KIT LC/SC CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Termination Kit LC, SC Connectors -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Type
Termination Kit
Specifications
LC, SC Connectors
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
3.6 lbs (1.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$8,022.89000$8,022.89
Additional Resources
AttributeDescription
Other NamesFOC-TOOL-GOF KONF SET
Standard Package1