1409865
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409865

Digi-Key Part Number
277-16461-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1409865
Supplier
Description
NETWORK CABLE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
49.21' (15.00m)
Cable Type
Round
Color
Blue
Shielding
Double Shielded
Usage
Cat5e, Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.42.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$197.38000$197.38
10$181.58500$1,815.85
50$167.76920$8,388.46
100$159.87470$15,987.47
Additional Resources
AttributeDescription
Other Names
NBC-M12MS/15,0-94B/R4AC US
277-16461
NBC-MS/15 0-94B/R4AC SCO US
1409865-ND
Standard Package1