.jpg)
.jpg)
.jpg)
1212376 | ||
---|---|---|
Digi-Key Part Number | 1212376-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212376 | |
Description | MACHINE CRIMP ACCY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Tool Conversion Kit for CF 3000 Crimpers | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Conversion Kit | |
For Use With/Related Products | CF 3000 Crimpers |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8479.90.9596 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,866.79000 | $2,866.79 |
Attribute | Description |
---|---|
Other Names | CF 3000-TOOLKIT 0 25 |
Standard Package | 1 |