cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212079

Digi-Key Part Number
1212079-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1212079
Supplier
Description
CRIMPFOX TOOL
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tool Die Set For Terminals, 10-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 10-22 AWG
Specifications
-
Compatible Tools
1212072
Cable Group
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$90.09000$90.09
Additional Resources
AttributeDescription
Other NamesCRIMPFOX-M RC 6/DIE
Standard Package1