cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212062

Digi-Key Part Number
1212062-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1212062
Supplier
Description
SPARE DIE FOR CRIMPFOX-RC 10
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Tool Die Set For Terminals, 8-12 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 8-12 AWG
Specifications
-
Compatible Tools
1212061
Cable Group
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8207.90.7585
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$149.38000$149.38
Additional Resources
AttributeDescription
Other Names
CRIMPFOX-RC10/DIE
CRIMPFOXRC10DIE
Standard Package1