1139724
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1139724

Digi-Key Part Number
277-1139724-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1139724
Supplier
Description
ELECTRICIAN SCISSORS
Detailed Description
Shears (Scissors) Ergonomic, Non-Slip, Soft Grip -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Box
Part Status
Obsolete
Tool Type
Shears (Scissors)
Features
Ergonomic, Non-Slip, Soft Grip
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$39.20000$39.20
Additional Resources
AttributeDescription
Other Names
CUTFOX-ES-2
277-1139724
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1139721Phoenix Contact8277-1139721-ND$39.20000Similar