1115638
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115638

Digi-Key Part Number
277-1115638-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1115638
Supplier
Description
MULTI-MODE OM2 DUPLEX JUMPER, LC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex - 9.8' (3.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM2
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$151.67000$151.67
10$139.53600$1,395.36
50$128.92080$6,446.04
100$122.85360$12,285.36
250$115.26984$28,817.46
Additional Resources
AttributeDescription
Other Names
277-1115638
FOC-LC:PA-LC:PA-OM2:D01/3
Standard Package1