1115636
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115636

Digi-Key Part Number
277-1115636-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1115636
Supplier
Description
SINGLE-MODE OS2 DUPLEX JUMPER, L
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex - 3.3' (1.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$156.70000$156.70
10$144.16100$1,441.61
50$133.19200$6,659.60
100$126.92450$12,692.45
250$119.08856$29,772.14
Additional Resources
AttributeDescription
Other Names
277-1115636
FOC-LC:PA-LC:PA-OS2:D01/1
Standard Package1