1049830
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1049830

Digi-Key Part Number
277-18231-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1049830
Supplier
Description
HEX NUT M25 GREEN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Nut Connector - Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Nut
Coded, Keyed
-
Features
Green
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.02000$2.02
10$1.89000$18.90
50$1.73920$86.96
100$1.60680$160.68
250$1.53128$382.82
500$1.43672$718.36
Additional Resources
AttributeDescription
Other Names
277-18231
FT NUT M25 GN
Standard Package10