CAD | USD

Obsolete item.
cms-photo-not-available

0915467

Digi-Key Part Number
0915467-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0915467
Supplier
Description
CB TMC 2 M1 110 2.0A
Detailed Description
Circuit Breaker Thermal Magnetic 2A 250V AC 65V DC Lever DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Number of Poles
2
Voltage Rating - AC
250V
Voltage Rating - DC
65V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1