CAD | USD

Quote Required, submit request here.
cms-photo-not-available
0833244
Digi-Key Part Number
277-0833244-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0833244
Supplier
Description
SHRINK SLEEVE ROLL LABEL YLW
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Yellow Heat Shrinkable, Continuous Label 0.394" W x 328.10' L (10.00mm x 100.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Roll
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
0.394"" W x 328.10' L (10.00mm x 100.00m)
Color
Yellow
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermomark Printer
Operating Temperature
-30°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
277-0833244
833244
WMS-2 HF 6,4 (EX10)RL YE
Standard Package1