CAD | USD

0830296

0830296

Digi-Key Part Number
0830296-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0830296
Supplier
Description
LABEL CARD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Device Marker
Color - Background
White
Length
2.067"" (52.50mm)
Width
0.591"" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.90.5060
Available To Order

Additional Resources
AttributeDescription
Other Names
830296
US-EMP (52 5X15)
Standard Package10