CAD | USD

Obsolete item.
cms-photo-not-available

0826459:6

Digi-Key Part Number
0826459:6-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0826459:6
Supplier
Description
TERM MARKER
Detailed Description
Wire Marker, Slip-On 0.24" W (6.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.24"" W (6.2mm)
Cable Diameter
-
Legend
6
Color
-
Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other NamesSD-WMS 16 (NU) CC:6
Standard Package20